Amplifier IC 1-Channel (Mono) Class D, Class AB 20-WCSP (2.53x2.07)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D, Class AB 20-WCSP (2.53x2.07)
Cirrus Logic Rocks Audio

WM9094ECS/R

DigiKey Part Number
598-2411-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM9094ECS/R
Description
IC AMP D/AB MONO 2W 20W-CSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D, Class AB 20-WCSP (2.53x2.07)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D, Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-WCSP (2.53x2.07)
Package / Case
20-WFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.