


WM8741GEDS/RV | |
|---|---|
DigiKey Part Number | WM8741GEDS/RVTR-ND - Tape & Reel (TR) WM8741GEDS/RVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WM8741GEDS/RV |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8741GEDS/RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.15V ~ 3.6V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.10000 | kr.153.10 |
| 10 | kr.122.85800 | kr.1,228.58 |
| 25 | kr.115.30520 | kr.2,882.63 |
| 100 | kr.107.00480 | kr.10,700.48 |
| 250 | kr.103.04820 | kr.25,762.05 |
| 500 | kr.100.66384 | kr.50,331.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.97.08699 | kr.194,173.98 |
| Unit Price without VAT: | kr.153.10000 |
|---|---|
| Unit Price with VAT: | kr.191.37500 |


