WM8731CLSEFL/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 7.724
Unit Price: kr.38.64000
Datasheet
Audio Interface 24 b Serial 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b Serial 28-QFN (5x5)
Cirrus Logic Rocks Audio

WM8731CLSEFL/R

DigiKey Part Number
WM8731CLSEFL/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8731CLSEFL/R
Description
IC CODEC PORTABLE INTERNET 28QFN
Customer Reference
Detailed Description
Audio Interface 24 b Serial 28-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
90 / 95
Voltage - Supply, Analog
1.8V ~ 3.6V
Voltage - Supply, Digital
1.42V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types