
WM8521CH9GED | |
---|---|
DigiKey Part Number | 2156-WM8521CH9GED-598-ND |
Manufacturer | |
Manufacturer Product Number | WM8521CH9GED |
Description | IC STEREO DAC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 13.2V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
185 | $1.63000 | $301.55 |
Unit Price without VAT: | $1.63000 |
---|---|
Unit Price with VAT: | $2.03750 |