CS5528-ASZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5528-ASZ
24-SSOP
24-SSOP

CS5528-ASZ

DigiKey Part Number
598-1109-5-ND
Manufacturer
Manufacturer Product Number
CS5528-ASZ
Description
IC ADC 24BIT SIGMA-DELTA 24SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5528-ASZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Last Time Buy
Number of Bits
24
Sampling Rate (Per Second)
617
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.299
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 16/03/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.63000kr.69.63
10kr.54.79000kr.547.90
59kr.48.36661kr.2,853.63
118kr.46.60720kr.5,499.65
295kr.46.31993kr.13,664.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.63000
Unit Price with VAT:kr.87.03750