


CS5511-ASZ | |
|---|---|
DigiKey Part Number | 598-1705-ND |
Manufacturer | |
Manufacturer Product Number | CS5511-ASZ |
Description | IC ADC 16BIT SIGMA-DELTA 8SOIC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS5511-ASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 53.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.70000 | kr.49.70 |
| 10 | kr.38.45100 | kr.384.51 |
| 25 | kr.35.63760 | kr.890.94 |
| 100 | kr.32.54220 | kr.3,254.22 |
| 300 | kr.30.81577 | kr.9,244.73 |
| Unit Price without VAT: | kr.49.70000 |
|---|---|
| Unit Price with VAT: | kr.62.12500 |

