CS5464-ISZR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Single Phase Meter IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 28-SSOP
Cirrus Logic Rocks Audio

CS5464-ISZR

DigiKey Part Number
598-CS5464-ISZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5464-ISZR
Description
IC ENERGY METERING 1PHASE 28SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5464-ISZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
0.8V
Voltage - I/O Low
0.2V
Current - Supply
3.5mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.84886kr.39,697.72
Manufacturers Standard Package
Unit Price without VAT:kr.19.84886
Unit Price with VAT:kr.24.81108