
CS5361K-KSZ | |
---|---|
DigiKey Part Number | 598-CS5361K-KSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5361K-KSZ |
Description | IC 24BIT 114DB 192KHZ MULTI-BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.110.53000 | kr.110.53 |
10 | kr.87.80200 | kr.878.02 |
31 | kr.80.98677 | kr.2,510.59 |
124 | kr.75.10968 | kr.9,313.60 |
279 | kr.72.59505 | kr.20,254.02 |
527 | kr.70.98717 | kr.37,410.24 |
Unit Price without VAT: | kr.110.53000 |
---|---|
Unit Price with VAT: | kr.138.16250 |