CS5361K-KZZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5351K-KZZR

DigiKey Part Number
598-CS5351K-KZZRTR-ND - Tape & Reel (TR)
598-CS5351K-KZZRCT-ND - Cut Tape (CT)
598-CS5351K-KZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS5351K-KZZR
Description
IC 24BIT 108DB 192KHZ MULTI-BIT
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S, Serial 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V, 3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.294
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.93.12000kr.93.12
10kr.73.53000kr.735.30
25kr.68.64640kr.1,716.16
100kr.63.27550kr.6,327.55
250kr.60.71500kr.15,178.75
500kr.59.17196kr.29,585.98
1.000kr.57.90170kr.57,901.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.55.99643kr.223,985.72
Manufacturers Standard Package
Unit Price without VAT:kr.93.12000
Unit Price with VAT:kr.116.40000