
CS5308P-DNR | |
|---|---|
DigiKey Part Number | 598-CS5308P-DNRTR-ND - Tape & Reel (TR) 598-CS5308P-DNRCT-ND - Cut Tape (CT) 598-CS5308P-DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5308P-DNR |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k I2C, SPI 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS5308P-DNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.13V ~ 3.47V, 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.18000 | kr.136.18 |
| 10 | kr.108.81300 | kr.1,088.13 |
| 25 | kr.101.98000 | kr.2,549.50 |
| 100 | kr.95.83800 | kr.9,583.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.84.29670 | kr.337,186.80 |
| Unit Price without VAT: | kr.136.18000 |
|---|---|
| Unit Price with VAT: | kr.170.22500 |


