I2C, SPI 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS43L41-KZ

DigiKey Part Number
2156-CS43L41-KZ-ND
Manufacturer
Manufacturer Product Number
CS43L41-KZ
Description
IC DAS/ADC/DAC SPECIAL 16-TSSOP
Customer Reference
Detailed Description
I2C, SPI 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Data Interface
I2C, SPI
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.253
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1253
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
150kr.12.68000kr.1,902.00
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000