CS4398-CZZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 104
Unit Price: kr.101.44000
Datasheet
28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-TSSOP

CS4398-CZZ

DigiKey Part Number
598-CS4398-CZZ-ND
Manufacturer
Manufacturer Product Number
CS4398-CZZ
Description
IC DAC/AUDIO 24BIT 216K 28TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 216k DSD, PCM 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4398-CZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
216k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types