
CS4392K-KZZ | |
|---|---|
DigiKey Part Number | 598-CS4392K-KZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4392K-KZZ |
Description | IC 114DB 192KHZ STEREO DAC W/DSD |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2C, SPI 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.8V ~ 5.25V, 4.75V ~ 1.8V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.18000 | kr.85.18 |
| 10 | kr.67.07800 | kr.670.78 |
| 74 | kr.58.50892 | kr.4,329.66 |
| 148 | kr.56.49986 | kr.8,361.98 |
| 296 | kr.54.84628 | kr.16,234.50 |
| 518 | kr.53.72726 | kr.27,830.72 |
| 1.036 | kr.52.56402 | kr.54,456.32 |
| Unit Price without VAT: | kr.85.18000 |
|---|---|
| Unit Price with VAT: | kr.106.47500 |


