


CS4361-CZZ | |
|---|---|
DigiKey Part Number | 598-1057-5-ND |
Manufacturer | |
Manufacturer Product Number | CS4361-CZZ |
Description | IC DAS/ADC/DAC SPECIAL 20-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 20-TSSOP |
EDA/CAD Models | CS4361-CZZ Models |
Category | Data Interface I2S |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 1.7V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 20-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |


