


CS4354-CSZ | |
|---|---|
DigiKey Part Number | 598-1808-ND |
Manufacturer | |
Manufacturer Product Number | CS4354-CSZ |
Description | IC DAC/AUDIO 24BIT 192K 14SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4354-CSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.17.29429 | kr.12,451.89 |
| Unit Price without VAT: | kr.17.29429 |
|---|---|
| Unit Price with VAT: | kr.21.61786 |

