
CS4338-BS | |
|---|---|
DigiKey Part Number | 2156-CS4338-BS-ND |
Manufacturer | |
Manufacturer Product Number | CS4338-BS |
Description | 8-PIN, 24-BIT, 96 KHZ STEREO DAC |
Customer Reference | |
Detailed Description | 24 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 24 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2S | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | kr.16.18950 | kr.1,926.55 |
| Unit Price without VAT: | kr.16.18950 |
|---|---|
| Unit Price with VAT: | kr.20.23688 |



