
CS4272K-DZZR | |
|---|---|
DigiKey Part Number | 598-CS4272K-DZZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4272K-DZZR |
Description | IC 24BIT 192KHZ 114DB STR CODEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4272K-DZZR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 100 / 100 |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 114 / 114 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 3.1V ~ 5.25V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-TSSOP |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.61.99886 | kr.247,995.44 |
| Unit Price without VAT: | kr.61.99886 |
|---|---|
| Unit Price with VAT: | kr.77.49858 |


