
CS42528K-CQZR | |
|---|---|
DigiKey Part Number | 598-CS42528K-CQZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS42528K-CQZR |
Description | IC 114DB 192KHZ 8CHNL MLT-CHNL C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 114 / 114 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 3.13V ~ 5.25V |
Type Audio | Operating Temperature -10°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 64-LQFP |
Number of ADCs / DACs 2 / 8 | Supplier Device Package 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.74.00809 | kr.74,008.09 |
| Unit Price without VAT: | kr.74.00809 |
|---|---|
| Unit Price with VAT: | kr.92.51011 |

