


CDB5534U | |
|---|---|
cms-digikey-product-number | 598-1016-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CDB5534U |
cms-description | EVAL BOARD FOR CS5534 |
cms-customer-reference | |
cms-detailed-description | CS5534 - 24 Bit 3.84k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 35mW @ 3.84kSPS | |
Utilized IC / Part | CS5534 | |
Contents | Board(s), Cable(s) | |
Note | - |


