CS5461A - Energy/Power Meter Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5461A - Energy/Power Meter Power Management Evaluation Board
Cirrus Logic Rocks Audio

CDB5461AU

DigiKey Part Number
598-1552-ND
Manufacturer
Manufacturer Product Number
CDB5461AU
Description
EVAL BOARD FOR CS5461A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CS5461A - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Energy/Power Meter
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
CS5461A
Primary Attributes
1-Phase, Energy-to-Frequency Output
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.445.60000kr.445.60
Manufacturers Standard Package
Unit Price without VAT:kr.445.60000
Unit Price with VAT:kr.557.00000