CS53L21 - 24 Bit 96k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS53L21 - 24 Bit 96k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Cirrus Logic Rocks Audio

CDB53L21

DigiKey Part Number
598-1550-ND
Manufacturer
Manufacturer Product Number
CDB53L21
Description
EVAL BOARD FOR CS53L21
Customer Reference
Detailed Description
CS53L21 - 24 Bit 96k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
24
Sampling Rate (Per Second)
96k
Data Interface
Serial
Input Range
±2.5V
Power (Typ) @ Conditions
22.45mW @ 48kSPS, 2.5V
Utilized IC / Part
CS53L21
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,010.40000kr.3,010.40
Manufacturers Standard Package
Unit Price without VAT:kr.3,010.40000
Unit Price with VAT:kr.3,763.00000