CS4354 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS4354 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Cirrus Logic Rocks Audio

CDB4354

DigiKey Part Number
598-1809-ND
Manufacturer
Manufacturer Product Number
CDB4354
Description
EVAL BOARD FOR CS4354
Customer Reference
Detailed Description
CS4354 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Box
Part Status
Last Time Buy
Number of DAC's
1
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
I2S
Settling Time
-
DAC Type
Voltage
Utilized IC / Part
CS4354
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/05/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,856.55000kr.2,856.55
Manufacturers Standard Package
Unit Price without VAT:kr.2,856.55000
Unit Price with VAT:kr.3,570.68750