
TR15RA180-01E03-GY-BK VI | |
|---|---|
DigiKey Part Number | 2034-3832-ND |
Manufacturer | |
Manufacturer Product Number | TR15RA180-01E03-GY-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 18V 15W |
Customer Reference | |
Detailed Description | 18V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | |
Approval Agency | CE, cULus, GS, PSE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.70000 | kr.112.70 |
| Unit Price without VAT: | kr.112.70000 |
|---|---|
| Unit Price with VAT: | kr.140.87500 |





