
ECLB40W-110S05 | |
|---|---|
DigiKey Part Number | 2034-3305-ND |
Manufacturer | |
Manufacturer Product Number | ECLB40W-110S05 |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | ECLB40W-110S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.384.00000 | kr.384.00 |
| 5 | kr.376.32000 | kr.1,881.60 |
| 10 | kr.365.05600 | kr.3,650.56 |
| 25 | kr.350.40000 | kr.8,760.00 |
| 50 | kr.332.92920 | kr.16,646.46 |
| 100 | kr.312.96000 | kr.31,296.00 |
| Unit Price without VAT: | kr.384.00000 |
|---|---|
| Unit Price with VAT: | kr.480.00000 |

