ECLB40W-110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB40W-110D24

DigiKey Part Number
2034-3310-ND
Manufacturer
Manufacturer Product Number
ECLB40W-110D24
Description
DC DC CONVERTER +/-24V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
ECLB40W-110D24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
40 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.384.00000kr.384.00
5kr.376.32000kr.1,881.60
10kr.365.05600kr.3,650.56
25kr.350.40000kr.8,760.00
50kr.332.92920kr.16,646.46
100kr.312.96000kr.31,296.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.384.00000
Unit Price with VAT:kr.480.00000