
EC5SBW-24D15-CMF | |
|---|---|
DigiKey Part Number | 2034-EC5SBW-24D15-CMF-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-24D15-CMF |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 15V -15V 1A, 1A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-24D15-CMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.31" L x 1.48" W x 1.20" H (84.1mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.09000 | kr.358.09 |
| 10 | kr.314.71000 | kr.3,147.10 |
| 25 | kr.298.95120 | kr.7,473.78 |
| 50 | kr.287.55980 | kr.14,377.99 |
| 100 | kr.276.60120 | kr.27,660.12 |
| Unit Price without VAT: | kr.358.09000 |
|---|---|
| Unit Price with VAT: | kr.447.61250 |

