
EC5SAW-24S33N | |
|---|---|
DigiKey Part Number | 2034-EC5SAW-24S33N-ND |
Manufacturer | |
Manufacturer Product Number | EC5SAW-24S33N |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.80000 | kr.188.80 |
| 5 | kr.181.78600 | kr.908.93 |
| 10 | kr.178.84200 | kr.1,788.42 |
| 25 | kr.175.01200 | kr.4,375.30 |
| 50 | kr.172.16520 | kr.8,608.26 |
| 100 | kr.169.36130 | kr.16,936.13 |
| 250 | kr.165.72136 | kr.41,430.34 |
| 500 | kr.119.68000 | kr.59,840.00 |
| Unit Price without VAT: | kr.188.80000 |
|---|---|
| Unit Price with VAT: | kr.236.00000 |

