
EC3SA-05D15N | |
---|---|
DigiKey Part Number | 2034-1082-ND |
Manufacturer | |
Manufacturer Product Number | EC3SA-05D15N |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SA-05D15N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.85.31000 | kr.85.31 |
5 | kr.82.13800 | kr.410.69 |
10 | kr.80.80600 | kr.808.06 |
25 | kr.79.07840 | kr.1,976.96 |
50 | kr.77.79460 | kr.3,889.73 |
100 | kr.76.52930 | kr.7,652.93 |
250 | kr.74.88616 | kr.18,721.54 |
500 | kr.73.66516 | kr.36,832.58 |
Unit Price without VAT: | kr.85.31000 |
---|---|
Unit Price with VAT: | kr.106.63750 |