
EC3A16 | |
|---|---|
DigiKey Part Number | 2034-1205-ND |
Manufacturer | |
Manufacturer Product Number | EC3A16 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.97000 | kr.76.97 |
| 5 | kr.74.12600 | kr.370.63 |
| 10 | kr.72.92300 | kr.729.23 |
| 30 | kr.71.05800 | kr.2,131.74 |
| 50 | kr.70.20660 | kr.3,510.33 |
| 100 | kr.69.06460 | kr.6,906.46 |
| 250 | kr.67.58212 | kr.16,895.53 |
| 500 | kr.66.48068 | kr.33,240.34 |
| Unit Price without VAT: | kr.76.97000 |
|---|---|
| Unit Price with VAT: | kr.96.21250 |

