
DH30W10-800S12P | |
|---|---|
DigiKey Part Number | 2034-DH30W10-800S12P-ND |
Manufacturer | |
Manufacturer Product Number | DH30W10-800S12P |
Description | ISOLATED DC-DC CONVERTERS 30W 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 150V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.71000 | kr.344.71 |
| 6 | kr.330.44000 | kr.1,982.64 |
| 12 | kr.325.07833 | kr.3,900.94 |
| 30 | kr.318.10733 | kr.9,543.22 |
| 54 | kr.313.71148 | kr.16,940.42 |
| 102 | kr.309.01529 | kr.31,519.56 |
| Unit Price without VAT: | kr.344.71000 |
|---|---|
| Unit Price with VAT: | kr.430.88750 |


