
DH15W10-800S24P | |
|---|---|
DigiKey Part Number | 2034-DH15W10-800S24P-ND |
Manufacturer | |
Manufacturer Product Number | DH15W10-800S24P |
Description | ISOLATED DC-DC CONVERTERS 15W 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 150V - 1500V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5.656 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 150V | Size / Dimension 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) |
Voltage - Input (Max) 1500V | Approval Agency cCSAus, CE, UKCA |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.273.57000 | kr.273.57 |
| 6 | kr.262.28500 | kr.1,573.71 |
| 12 | kr.258.02750 | kr.3,096.33 |
| 30 | kr.252.49700 | kr.7,574.91 |
| 54 | kr.249.00704 | kr.13,446.38 |
| 102 | kr.245.28216 | kr.25,018.78 |
| 252 | kr.240.07290 | kr.60,498.37 |
| Unit Price without VAT: | kr.273.57000 |
|---|---|
| Unit Price with VAT: | kr.341.96250 |



