Isolated Module DC DC Converter 1 Output 48V 1.56A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75W8-36S48

DigiKey Part Number
2034-CQB75W8-36S48-ND
Manufacturer
Manufacturer Product Number
CQB75W8-36S48
Description
DC DC CONVERTER 48V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.56A 9V - 75V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Remote On/Off
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus
Current - Output (Max)
1.56A
Standard Number
50155; 62368-1
Power (Watts)
75 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.695.05000kr.695.05
5kr.669.13600kr.3,345.68
10kr.658.26300kr.6,582.63
25kr.644.13880kr.16,103.47
60kr.630.90600kr.37,854.36
Manufacturers Standard Package
Unit Price without VAT:kr.695.05000
Unit Price with VAT:kr.868.81250