Isolated Module DC DC Converter 1 Output 54V 1.85A 12V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W14-72S54

DigiKey Part Number
2034-CQB100W14-72S54-ND
Manufacturer
Manufacturer Product Number
CQB100W14-72S54
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 1.85A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
12V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA
Current - Output (Max)
1.85A
Standard Number
62368-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
4.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,102.46000kr.1,102.46
5kr.1,061.35400kr.5,306.77
10kr.1,044.09900kr.10,440.99
25kr.1,021.67720kr.25,541.93
50kr.1,005.01500kr.50,250.75
Manufacturers Standard Package
Unit Price without VAT:kr.1,102.46000
Unit Price with VAT:kr.1,378.07500