
CHE100W-48S12 | |
|---|---|
DigiKey Part Number | 2034-3278-ND |
Manufacturer | |
Manufacturer Product Number | CHE100W-48S12 |
Description | DC DC CONVERTER 12V 101W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHE100W-48S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.874.69000 | kr.874.69 |
| 5 | kr.857.21600 | kr.4,286.08 |
| 10 | kr.831.48800 | kr.8,314.88 |
| 25 | kr.798.20800 | kr.19,955.20 |
| 50 | kr.761.97760 | kr.38,098.88 |
| 100 | kr.547.76000 | kr.54,776.00 |
| Unit Price without VAT: | kr.874.69000 |
|---|---|
| Unit Price with VAT: | kr.1,093.36250 |

