
CHB350-48S05 | |
|---|---|
DigiKey Part Number | 2034-3176-ND |
Manufacturer | |
Manufacturer Product Number | CHB350-48S05 |
Description | DC DC CONVERTER 5V 350W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 70A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB350-48S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70A | |
Power (Watts) | 350 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.965.01000 | kr.965.01 |
| 5 | kr.929.04400 | kr.4,645.22 |
| 12 | kr.910.00583 | kr.10,920.07 |
| 36 | kr.886.61667 | kr.31,918.20 |
| 60 | kr.875.93850 | kr.52,556.31 |
| Unit Price without VAT: | kr.965.01000 |
|---|---|
| Unit Price with VAT: | kr.1,206.26250 |

