Isolated Module DC DC Converter 1 Output 5V 60A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB300W-48S05

DigiKey Part Number
2034-3131-ND
Manufacturer
Manufacturer Product Number
CHB300W-48S05
Description
DC DC CONVERTER 5V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 60A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB300W-48S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
300 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,178.94000kr.1,178.94
5kr.1,134.97200kr.5,674.86
10kr.1,116.50500kr.11,165.05
25kr.1,092.52640kr.27,313.16
60kr.1,070.06767kr.64,204.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,178.94000
Unit Price with VAT:kr.1,473.67500