
CHB100-110S12 | |
|---|---|
DigiKey Part Number | 2034-2992-ND |
Manufacturer | |
Manufacturer Product Number | CHB100-110S12 |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 66V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100-110S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 66V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.596.58000 | kr.596.58 |
| 5 | kr.574.34000 | kr.2,871.70 |
| 10 | kr.565.01100 | kr.5,650.11 |
| 25 | kr.552.88760 | kr.13,822.19 |
| 60 | kr.541.53133 | kr.32,491.88 |
| 120 | kr.532.69875 | kr.63,923.85 |
| Unit Price without VAT: | kr.596.58000 |
|---|---|
| Unit Price with VAT: | kr.745.72500 |

