
CFM60C300-DR | |
|---|---|
DigiKey Part Number | 2034-3766-ND |
Manufacturer | |
Manufacturer Product Number | CFM60C300-DR |
Description | AC/DC DIN RAIL SUPPLY 30V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 30V 2A |
Datasheet | Datasheet |
EDA/CAD Models | CFM60C300-DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.304.59000 | kr.304.59 |
| 24 | kr.254.88000 | kr.6,117.12 |
| 48 | kr.245.16646 | kr.11,767.99 |
| 72 | kr.239.65778 | kr.17,255.36 |
| 120 | kr.232.89300 | kr.27,947.16 |
| 264 | kr.222.82629 | kr.58,826.14 |
| Unit Price without VAT: | kr.304.59000 |
|---|---|
| Unit Price with VAT: | kr.380.73750 |





