Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40M090

DigiKey Part Number
2034-3700-ND
Manufacturer
Manufacturer Product Number
CFM40M090
Description
AC/DC CONVERTER 9V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40M090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.45 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
5.656 kV
Efficiency
84%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.188.53000kr.188.53
5kr.179.55600kr.897.78
10kr.175.82100kr.1,758.21
25kr.171.00760kr.4,275.19
50kr.167.45620kr.8,372.81
100kr.163.97710kr.16,397.71
250kr.159.48836kr.39,872.09
Manufacturers Standard Package
Unit Price without VAT:kr.188.53000
Unit Price with VAT:kr.235.66250