CFM40CXXX-DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40C050-DR

DigiKey Part Number
2034-3717-ND
Manufacturer
Manufacturer Product Number
CFM40C050-DR
Description
AC/DC DIN RAIL SUPPLY 5V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 6A
Datasheet
 Datasheet
EDA/CAD Models
CFM40C050-DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
30W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.288.00000kr.288.00
5kr.279.36000kr.1,396.80
10kr.270.97600kr.2,709.76
25kr.262.84800kr.6,571.20
50kr.252.35320kr.12,617.66
100kr.239.74400kr.23,974.40
Manufacturers Standard Package
Unit Price without VAT:kr.288.00000
Unit Price with VAT:kr.360.00000