
CFM25S240 | |
|---|---|
DigiKey Part Number | 2034-3575-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S240 |
Description | AC/DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.05A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 86% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, Nemko |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 1.05A | Load Regulation ±1% |
Power (Watts) 25 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.31000 | kr.101.31 |
| 5 | kr.96.47000 | kr.482.35 |
| 10 | kr.94.46000 | kr.944.60 |
| 25 | kr.91.87440 | kr.2,296.86 |
| 50 | kr.89.96460 | kr.4,498.23 |
| 200 | kr.86.26555 | kr.17,253.11 |
| 400 | kr.84.47290 | kr.33,789.16 |
| 600 | kr.83.44190 | kr.50,065.14 |
| Unit Price without VAT: | kr.101.31000 |
|---|---|
| Unit Price with VAT: | kr.126.63750 |


