
CFM21S240-T | |
|---|---|
DigiKey Part Number | 2034-3619-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S240-T |
Description | AC/DC CONVERTER 24V 22W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S240-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.02000 | kr.137.02 |
| 5 | kr.130.51600 | kr.652.58 |
| 10 | kr.127.80900 | kr.1,278.09 |
| 25 | kr.124.30720 | kr.3,107.68 |
| 50 | kr.121.72640 | kr.6,086.32 |
| 100 | kr.119.19680 | kr.11,919.68 |
| 250 | kr.115.93392 | kr.28,983.48 |
| 500 | kr.113.52512 | kr.56,762.56 |
| Unit Price without VAT: | kr.137.02000 |
|---|---|
| Unit Price with VAT: | kr.171.27500 |

