
CFM21M090 | |
|---|---|
DigiKey Part Number | 2034-3627-ND |
Manufacturer | |
Manufacturer Product Number | CFM21M090 |
Description | AC/DC CONVERTER 9V 21W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 2.3A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 21 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.38" L x 1.60" W x 0.79" H (60.5mm x 40.6mm x 20.1mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |

