
CFM20S050-E | |
|---|---|
DigiKey Part Number | 2034-CFM20S050-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM20S050-E |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.48" L x 1.40" W x 0.93" H (63.0mm x 35.6mm x 23.7mm) |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.14000 | kr.120.14 |
| 10 | kr.105.58600 | kr.1,055.86 |
| 25 | kr.100.29880 | kr.2,507.47 |
| 50 | kr.96.47700 | kr.4,823.85 |
| 100 | kr.92.80110 | kr.9,280.11 |
| 250 | kr.88.15516 | kr.22,038.79 |
| 500 | kr.84.79598 | kr.42,397.99 |
| Unit Price without VAT: | kr.120.14000 |
|---|---|
| Unit Price with VAT: | kr.150.17500 |

