
CFM150S240 | |
|---|---|
DigiKey Part Number | 2034-CFM150S240-ND |
Manufacturer | |
Manufacturer Product Number | CFM150S240 |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.94000 | kr.372.94 |
| 5 | kr.355.20600 | kr.1,776.03 |
| 10 | kr.347.81800 | kr.3,478.18 |
| 25 | kr.338.30040 | kr.8,457.51 |
| 50 | kr.331.26980 | kr.16,563.49 |
| 100 | kr.324.38770 | kr.32,438.77 |
| Unit Price without VAT: | kr.372.94000 |
|---|---|
| Unit Price with VAT: | kr.466.17500 |

