
CFM150S240-B | |
|---|---|
DigiKey Part Number | 2034-CFM150S240-B-ND |
Manufacturer | |
Manufacturer Product Number | CFM150S240-B |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Baseplate, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.00" W x 1.36" H (116.8mm x 50.8mm x 34.6mm) | |
Approval Agency | CE, cURus, DEMKO, FCC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.404.32000 | kr.404.32 |
| 5 | kr.385.06600 | kr.1,925.33 |
| 10 | kr.377.06800 | kr.3,770.68 |
| 25 | kr.366.74680 | kr.9,168.67 |
| 50 | kr.359.12580 | kr.17,956.29 |
| 100 | kr.351.66440 | kr.35,166.44 |
| Unit Price without VAT: | kr.404.32000 |
|---|---|
| Unit Price with VAT: | kr.505.40000 |

