
CFM12S050 | |
|---|---|
DigiKey Part Number | 2034-3520-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S050 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.89000 | kr.51.89 |
| 5 | kr.49.39600 | kr.246.98 |
| 10 | kr.48.36600 | kr.483.66 |
| 25 | kr.47.03920 | kr.1,175.98 |
| 50 | kr.46.06320 | kr.2,303.16 |
| 200 | kr.44.16895 | kr.8,833.79 |
| 400 | kr.43.25123 | kr.17,300.49 |
| 600 | kr.42.72338 | kr.25,634.03 |
| Unit Price without VAT: | kr.51.89000 |
|---|---|
| Unit Price with VAT: | kr.64.86250 |


