Enclosed AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM06S120-E

DigiKey Part Number
2034-CFM06S120-E-ND
Manufacturer
Manufacturer Product Number
CFM06S120-E
Description
AC/DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-40°C ~ 80°C (With Derating)
Series
Efficiency
81%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, D-Mark, FCC
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
12V
Line Regulation
±1%
Current - Output (Max)
500mA
Load Regulation
±3%
Power (Watts)
6 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.53.13000kr.53.13
5kr.50.63200kr.253.16
22kr.48.40591kr.1,064.93
44kr.47.40023kr.2,085.61
66kr.46.82091kr.3,090.18
110kr.46.10218kr.5,071.24
264kr.44.89583kr.11,852.50
506kr.44.01978kr.22,274.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.13000
Unit Price with VAT:kr.66.41250