Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM06S050-T

DigiKey Part Number
2034-CFM06S050-T-ND
Manufacturer
Manufacturer Product Number
CFM06S050-T
Description
AC/DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
78%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm)
Approval Agency
CE, cURus, D-Mark, FCC
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.51.19000kr.51.19
5kr.48.79000kr.243.95
10kr.47.77300kr.477.73
25kr.46.46480kr.1,161.62
50kr.45.49900kr.2,274.95
200kr.43.62855kr.8,725.71
400kr.42.72193kr.17,088.77
600kr.42.20033kr.25,320.20
Unit Price without VAT:kr.51.19000
Unit Price with VAT:kr.63.98750