Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Connectivity Solutions Semflex Brand of RF/Microwave Cables, Cable Assemblies and Connectors

X116BFSX10036

DigiKey Part Number
116-X116BFSX10036-ND
Manufacturer
Manufacturer Product Number
X116BFSX10036
Description
COAX CBL 2.92MM TO 2.92MM 36"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
HP 160S
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
-
Features
Shielded
Operating Temperature
-65°C ~ 200°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
5kr.1,539.42800kr.7,697.14
Unit Price without VAT:kr.1,539.42800
Unit Price with VAT:kr.1,924.28500